PGA2320IDW, Audio Amplifiers .+/-15V Stereo Audio Volume Control

Фото 1/3 PGA2320IDW, Audio Amplifiers .+/-15V Stereo Audio Volume Control
Изображения служат только для ознакомления,
см. техническую документацию
5 330 руб.
от 10 шт.4 380 руб.
от 25 шт.4 180 руб.
1 шт. на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
Номенклатурный номер: 8005004544
Артикул: PGA2320IDW
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
Audio Volume Control 2 Channel 16-SOIC

Технические параметры

Audio - Load Impedance: 100 kOhms
Brand: Texas Instruments
Description/Function: Audio Volume Control
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Two Independent Audio Channels
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11 mA, 600 uA
Operating Supply Voltage: +/-15 V, 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Volume Controls
Series: PGA2320
Subcategory: Audio ICs
Supply Voltage - Max: 15.5 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.0003%
Type: 2-Channel Stereo
Applications Automotive Audio, Musical Instruments, Professiona
Base Product Number PGA2320 ->
ECCN EAR99
Function Volume Control
HTSUS 8542.33.0001
Interface SPI
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 16-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Specifications 31.5dB ~ -95.5dB
Supplier Device Package 16-SOIC
Voltage - Supply В±4.5V ~ 15.5V
Amplifier Type Audio Volume Control
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Package Type SOIC
Pin Count 16
Вес, г 0.42

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем