PGA900ARHHT, Sensor Interface Programmable resistive sensing conditioner with digital and analog outputs 36-VQFN -40 to 150

PGA900ARHHT, Sensor Interface Programmable resistive sensing conditioner with digital and analog outputs 36-VQFN -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
2 820 руб.
от 10 шт.2 420 руб.
от 25 шт.2 160 руб.
от 100 шт.1 739.95 руб.
1 шт. на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
Номенклатурный номер: 8005004578
Артикул: PGA900ARHHT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Sensor Interface
PGA900 Programmable Resistive Sensing Conditioner Texas Instruments PGA900 Programmable Resistive Sensing Conditioner that can accommodate various sensing element types. The PGA900 conditions its input signals by amplification and digitization through two analog front end channels. User programmed software in the on-chip ARM Cortex-M0 processor allows many different functions. It can perform linearization, temperature compensation, and other user defined compensation algorithms. The conditioned signal can be output as ratiometric voltage, absolute voltage, 4- to 20mA current loop or PWM. The data and configuration registers can also be accessed through SPI, I2C, UART, and two GPIO ports. In addition, the unique OWI allows communication and configuration through the power supply pin without using additional lines.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Ib - Input Bias Current: 5 nA
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.6 mA
Operating Supply Voltage: 5 V
Package/Case: VQFN-36
Product Category: Sensor Interface
Product Type: Sensor Interface
Product: Signal Conditioners
Subcategory: Interface ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.3 V
Type: Programmable Resistive Sensing Conditioner
Вес, г 0.11

Техническая документация

Datasheet
pdf, 851 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем