PTH05060WAS, Non-Isolated DC/DC Converters 10A 5V Input Non-Iso Wide Adj Module

PTH05060WAS, Non-Isolated DC/DC Converters 10A 5V Input Non-Iso Wide Adj Module
Изображения служат только для ознакомления,
см. техническую документацию
4 570 руб.
от 5 шт.4 320 руб.
от 10 шт.4 280 руб.
от 25 шт.3 938.58 руб.
1 шт. на сумму 4 570 руб.
Плати частями
от 1 144 руб. × 4 платежа
Номенклатурный номер: 8005004743
Артикул: PTH05060WAS
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Power Module Solutions Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Voltage-Channel 1: 800 mV to 3.6 V
Package/Case: Module
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Вес, г 2

Техническая документация

Datasheet
pdf, 690 КБ
Чертеж
pdf, 170 КБ