PTN78000HAZ, Non-Isolated DC/DC Converters 1.5 A Wide I/O Adj Module

PTN78000HAZ, Non-Isolated DC/DC Converters 1.5 A Wide I/O Adj Module
Изображения служат только для ознакомления,
см. техническую документацию
3 810 руб.
от 5 шт.3 590 руб.
от 10 шт.3 570 руб.
от 25 шт.3 168.78 руб.
1 шт. на сумму 3 810 руб.
Плати частями
от 954 руб. × 4 платежа
Номенклатурный номер: 8005004831
Артикул: PTN78000HAZ
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 49
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1.5 A
Output Power: 22.5 W
Output Voltage-Channel 1: 11.85 V to 22 V
Package/Case: Module
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
REACH - SVHC: Details
Series: PTN78000H
Subcategory: DC-DC Converter
Вес, г 1.11

Техническая документация

Datasheet
pdf, 731 КБ
Чертеж
pdf, 125 КБ