PTN78000WAS, Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR

Фото 1/2 PTN78000WAS, Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR
Изображения служат только для ознакомления,
см. техническую документацию
4 260 руб.
от 5 шт.4 030 руб.
от 10 шт.4 000 руб.
от 25 шт.3 560.95 руб.
1 шт. на сумму 4 260 руб.
Плати частями
от 1 065 руб. × 4 платежа
Номенклатурный номер: 8005004833
Артикул: PTN78000WAS
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
PTN78000 Integrated Switching Regulator Texas Instruments PTN78000 Integrated Switching Regulator (ISR) operates from a wide input voltage range and provides high-efficiency, positive-to-negative voltage conversion for loads of up to 1.5A. The TI PTN78000 ISR features a wide output voltage adjust of -15V to -3V and high efficiency of up to 84%. The Texas Instruments PTN78000 ISR is a third-generation device that is smaller and lighter than its predecessor with similar or improved electrical performance characteristics.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 49
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 7 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1.5 A
Output Power: 22.5 W
Output Voltage-Channel 1: 2.5 V to 12.6 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Input Voltage Nominal 7 V dc
Input Voltage Range 7 → 36 V dc
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Surface Mount
Output Current 1.5A
Series PTN78000
Вес, г 2

Техническая документация

Datasheet
pdf, 731 КБ
Чертеж
pdf, 125 КБ