PTN78000WAZ, Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR
![Фото 1/4 PTN78000WAZ, Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR](https://static.chipdip.ru/lib/625/DOC028625093.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/530/DOC028530260.jpg)
![](https://static.chipdip.ru/lib/861/DOC033861489.jpg)
![](https://static.chipdip.ru/lib/530/DOC028530253.jpg)
4 290 руб.
от 5 шт. —
4 040 руб.
от 10 шт. —
4 010 руб.
от 25 шт. —
3 650.51 руб.
1 шт.
на сумму 4 290 руб.
Плати частями
от 1 074 руб. × 4 платежа
от 1 074 руб. × 4 платежа
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
PTN78000 Integrated Switching RegulatorTexas Instruments PTN78000 Integrated Switching Regulator (ISR) operates from a wide input voltage range and provides high-efficiency, positive-to-negative voltage conversion for loads of up to 1.5A. The TI PTN78000 ISR features a wide output voltage adjust of -15V to -3V and high efficiency of up to 84%. The Texas Instruments PTN78000 ISR is a third-generation device that is smaller and lighter than its predecessor with similar or improved electrical performance characteristics.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 7 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.5 A |
Output Power: | 22.5 W |
Output Voltage-Channel 1: | 2.5 V to 12.6 V |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | PTN78000W |
Subcategory: | DC-DC Converter |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package Type | DIP Module |
Pin Count | 5 |
Regulator Function | Buck Controller |
Switching Regulator | Yes |
Width | 12.57mm |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 91(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Non-Isolated |
Line Regulation | 10mV(Typ) |
Load Regulation | 10mV(Typ) |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
On/Off Logic | Positive |
Output Current (A) | 1.5 |
Output Type | Adjustable |
Output Voltage (V) | 2.5 to 12.6 |
Packaging | Tray |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Switching Frequency (kHz) | 660 |
Type | Step Down |
Typical Standby Current (mA) | 17 |
Вес, г | 1.05 |