PTN78020WAD, Non-Isolated DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Regulator
![Фото 1/3 PTN78020WAD, Non-Isolated DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Regulator](https://static.chipdip.ru/lib/030/DOC028030990.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/335/DOC030335988.jpg)
![](https://static.chipdip.ru/lib/335/DOC030335992.jpg)
7 000 руб.
от 5 шт. —
6 600 руб.
от 10 шт. —
6 130 руб.
от 20 шт. —
5 739.63 руб.
1 шт.
на сумму 7 000 руб.
Плати частями
от 1 750 руб. × 4 платежа
от 1 750 руб. × 4 платежа
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
PTN78020 Integrated Switching RegulatorTexas Instruments PTN78020 Integrated Switching Regulator (ISR) operates over an input voltage range of 9V to 29V and provides high-efficiency, positive-to-negative voltage conversion for loads up to 4A. The output voltage of the TI PTN78020 ISR is set using a single external resistor and may be adjusted to any value with the range of -15V to -3V. The Texas Instruments PTN78020 ISR is designed for use in a variety of applications, including general-purpose, industrial controls, HVAC systems, test and measurement, medical instrumentation, AC/DC adapters, vehicles, marine, and avionics.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 7 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6 A |
Output Power: | 90 W |
Output Voltage-Channel 1: | 2.5 V to 12.6 V |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | PTN78020W |
Subcategory: | DC-DC Converter |
Line Regulation | ±10 |
Load Regulation | ±10 |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 6A |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package Type | DIP Module |
Pin Count | 7 |
Regulator Function | Buck Controller |
Switching Regulator | Yes |
Width | 22.1mm |
Вес, г | 12.45 |