PTN78020WAZ, Non-Isolated DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Regulator

PTN78020WAZ, Non-Isolated DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Regulator
Изображения служат только для ознакомления,
см. техническую документацию
6 990 руб.
от 5 шт.6 600 руб.
от 10 шт.6 130 руб.
от 20 шт.6 025.28 руб.
1 шт. на сумму 6 990 руб.
Плати частями
от 1 749 руб. × 4 платежа
Номенклатурный номер: 8005004842
Артикул: PTN78020WAZ
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 7 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 90 W
Output Voltage-Channel 1: 2.5 V to 12.6 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: PTN78020W
Subcategory: DC-DC Converter
Вес, г 3.76

Техническая документация

Чертеж
pdf, 59 КБ