PTN78060HAH, Non-Isolated DC/DC Converters 3A Wide-In Wide Output Adj Module

Фото 1/3 PTN78060HAH, Non-Isolated DC/DC Converters 3A Wide-In Wide Output Adj Module
Изображения служат только для ознакомления,
см. техническую документацию
6 870 руб.
от 5 шт.6 480 руб.
от 10 шт.6 020 руб.
от 25 шт.5 512.83 руб.
1 шт. на сумму 6 870 руб.
Плати частями
от 1 719 руб. × 4 платежа
Номенклатурный номер: 8005004846
Артикул: PTN78060HAH
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 45 W
Output Voltage-Channel 1: 11.85 V to 22 V
Package/Case: Module
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: PTN78060H
Subcategory: DC-DC Converter
Line Regulation ±10 mV
Load Regulation ±10 mV
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 3A
Maximum Switching Frequency 300 Khz
Minimum Input Voltage 15 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Outputs 1
Package Type DIP Module
Pin Count 7
Width 15.75mm
Brand Texas Instruments
Factory Pack Quantity 36
Input Voltage 15 V to 36 V
Manufacturer Texas Instruments
Mounting Style Through Hole
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 3 A
Output Power 45 W
Output Voltage-Channel 1 11.85 V to 22 V
Packaging Tray
Product Non-Isolated/POL
Product Category Non-Isolated DC/DC Converters
RoHS Details
Series PTN78060H
Вес, г 1.65

Техническая документация

Datasheet
pdf, 761 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 824 КБ
Чертеж
pdf, 155 КБ