TMS320C6204ZWTA200, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA -40 to 105

TMS320C6204ZWTA200, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
6 650 руб.
от 10 шт.5 460 руб.
от 25 шт.5 210 руб.
от 90 шт.4 334.09 руб.
1 шт. на сумму 6 650 руб.
Плати частями
от 1 664 руб. × 4 платежа
Номенклатурный номер: 8005005231
Артикул: TMS320C6204ZWTA200
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
TMS320C6204 Digital Signal Processors (DSPs)
Texas Instruments TMS320C6204 Digital Signal Processors (DSPs) are composed of the fixed-point DSP generation in the TMS320C6000™ DSP platform. The TMS320C6204 is based on the high-performance, advanced VelociTI™ very-long-instruction-word (VLIW) architecture developed by TI, making the TMS320C6204 an excellent choice for multichannel and multifunction applications. With a performance of up to 1600 million instructions per second (MIPS) at a clock rate of 200MHz, the TMS320C6204 offers cost-effective solutions to high-performance DSP-programming challenges. The TMS320C6204 DSP possesses the operational flexibility of high-speed controllers and the numerical capability of array processors. This processor has 32 general-purpose registers of 32-bit word length and eight highly independent functional units. The eight functional units provide six arithmetic logic units (ALUs) for a high degree of parallelism and two 16-bit multipliers for a 32-bit result. The Texas Instruments TMS320C6204 can produce two multiply-accumulates (MACs) per cycle for a total of 400 million MACs per second (MMACS). The TMS320C6204 DSP also has application-specific hardware logic, on-chip memory, and additional on-chip peripherals.

Технические параметры

Brand: Texas Instruments
Core: C62x
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 90
Instruction Type: Fixed Point
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.5 V
Package / Case: NFBGA-288
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 512 kB
Program Memory Type: SDRAM
Series: TMS320C6204
Subcategory: Embedded Processors & Controllers

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем