TMS320C6211BZFN150, Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

TMS320C6211BZFN150, Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
Изображения служат только для ознакомления,
см. техническую документацию
11 740 руб.
1 шт. на сумму 11 740 руб.
Плати частями
от 2 935 руб. × 4 платежа
Номенклатурный номер: 8005005235
Артикул: TMS320C6211BZFN150
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C62x
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Instruction Type: Floating Point
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.8 V
Package / Case: BGA-256
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 512 kB
Series: TMS320C6211B
Subcategory: Embedded Processors & Controllers
Tradename: C6000
Вес, г 2.78

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем