TMS320C6713BZDP225, Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Processors

TMS320C6713BZDP225, Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Processors
Изображения служат только для ознакомления,
см. техническую документацию
9 820 руб.
от 10 шт.8 170 руб.
от 25 шт.7 390 руб.
от 40 шт.6 923.72 руб.
1 шт. на сумму 9 820 руб.
Плати частями
от 2 455 руб. × 4 платежа
Номенклатурный номер: 8005005249
Артикул: TMS320C6713BZDP225
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C67x
Data Bus Width: 32 bit
Data RAM Size: 192 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Instruction Type: Floating Point
L1 Cache Data Memory: 4 kB
L1 Cache Instruction Memory: 4 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 225 MHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 16 I/O
Operating Supply Voltage: 1.26 V
Package / Case: BGA-272
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 8 kB
Program Memory Type: Asynchronous SRAM, Synchronous SBSRAM, SDRAM
Series: TMS320C6713B
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000
Вес, г 3.06

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем