TMS320C6722BRFP200, Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig Signal Proc

TMS320C6722BRFP200, Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig Signal Proc
Изображения служат только для ознакомления,
см. техническую документацию
5 380 руб.
1 шт. на сумму 5 380 руб.
Плати частями
от 1 345 руб. × 4 платежа
Номенклатурный номер: 8005005251
Артикул: TMS320C6722BRFP200
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
TMS320C672x Digital Signal Processor

Texas Instruments TMS320C672x is a high-performance, 32-/64-bit floating-point digital signal processor. With the enhanced C67x+™ DSP core, new memory architecture and enhanced peripherals, TMS320C672x DSP-based devices offer substantially improved performance at lower price points than previous floating-point DSPs. The devices improve audio effects, deliver the highest digital audio quality, accelerate code development, and eliminate the need for prototyping hardware. The DSPs are ideal for a variety of professional audio, musical instruments, broadcast audio, and commercial audio applications, as well as a variety of industrial, biometric, control, and medical applications.

Технические параметры

Brand: Texas Instruments
Core: C67x
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 384 kB
Factory Pack Quantity: Factory Pack Quantity: 60
Instruction Type: Floating Point
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.2 V
Package / Case: HTQFP-144
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 384 kB
Program Memory Type: Asynchronous RAM, ROM, SDR, SDRAM
Series: TMS320C6722B
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000
Вес, г 1.03

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем