TMS320VC5402AZWS16, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 144-NFBGA -40 to 100

TMS320VC5402AZWS16, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 144-NFBGA -40 to 100
Изображения служат только для ознакомления,
см. техническую документацию
5 540 руб.
от 10 шт.4 540 руб.
от 25 шт.4 340 руб.
от 100 шт.3 680.48 руб.
1 шт. на сумму 5 540 руб.
Плати частями
от 1 385 руб. × 4 платежа
Номенклатурный номер: 8005005266
Артикул: TMS320VC5402AZWS16
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C54x
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Development Kit: TMDSDSK5416
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 2x16 bit
Operating Supply Voltage: 1.6 V
Package / Case: BGA-144
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 16 kB
Series: TMS320VC5402A
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.65 V
Supply Voltage - Min: 1.55 V
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем