TPS6213013AQRGTRQ1, Switching Voltage Regulators 3V - 17V 3A AUTOMOTIVE Step-Down Converter In 3X3 QFN Package 16-VQFN -40 to 125

TPS6213013AQRGTRQ1, Switching Voltage Regulators 3V - 17V 3A AUTOMOTIVE Step-Down Converter In 3X3 QFN Package 16-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.330 руб.
от 100 шт.305 руб.
от 250 шт.282.47 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005319
Артикул: TPS6213013AQRGTRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS6213XA-Q1 Step-Down Converters
Texas Instruments TPS6213XA-Q1 Step-Down Converters are easy-to-use synchronous converters optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors. This feature also provides a fast transient response as well as high output-voltage accuracy through the use of the DCS-Control™ topology. With a wide operating input-voltage range of 3 to 17V these are ideally suited for systems powered from intermediate bus power rails. The TPS6213XA-Q1 supports up to 3A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable and open-drain power-good pins.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62130EVM-505
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 17 V
Load Regulation: 0.05%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 1.3 V
Package / Case: VQFN-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 17 uA
Series: TPS6213XA-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 2.5 MHz
Topology: Buck
Type: Step-Down Converter
Brand Texas Instruments
Compliance AEC-Q100
Development Kit TPS62130EVM-505
Factory Pack Quantity 3000
Input Voltage 3 V to 17 V
Input Voltage MAX 17 V
Input Voltage MIN 3 V
Load Regulation 0.05%/A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 3 A
Output Voltage 1.3 V
Package / Case QFN-16
Packaging Reel
Product Category Switching Voltage Regulators
Qualification AEC-Q100
Quiescent Current 17 uA
RoHS Details
Series TPS6213XA-Q1
Shutdown Shutdown
Supply Voltage - Min 3 V
Switching Frequency 2.5 MHz
Topology Buck
Type Step-Down Converter
Вес, г 0.02

Техническая документация

Чертеж
pdf, 75 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем