DS90UB940NTNKDTQ1, Serializers & Deserializers - Serdes 1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105

DS90UB940NTNKDTQ1, Serializers & Deserializers - Serdes 1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
от 10 шт.4 320 руб.
от 25 шт.3 880 руб.
от 100 шт.3 175.85 руб.
Добавить в корзину 1 шт. на сумму 4 950 руб.
Плати частями
от 1 239 руб. × 4 платежа
Номенклатурный номер: 8005005352
Артикул: DS90UB940NTNKDTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB940N-Q1 FPD-Link III to CSI-2 Deserializers
Texas Instruments DS90UB940N-Q1 1080p FPD-Link III to CSI-2 Deserializers combined with DS90UB949/947/929-Q1 serializers, converts 1-lane or 2-lane FPD-Link III streams into a MIPI ® CSI-2 format. The DS90UB940N-Q1 deserializer operates over a cost-effective, 50Ω, single-ended coaxial or 100Ω, differential shielded twisted-pair (STP) cables. The device recovers the data from one or two FPD-Link III serial streams and translates the data into a Camera Serial Interface (CSI-2) format. This format can support video resolutions up to WUXGA and 1080p60 with 24-bit color depth.

Технические параметры

Brand: Texas Instruments
Data Rate: 4080 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: LVDS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 2 Input
Number of Outputs: 5 Output
Operating Supply Current: 90 mA, 150 mA
Operating Supply Voltage: 1.2 V, 3.3 V
Output Type: CSI-2
Package / Case: WQFN-64
Packaging: Reel, Cut Tape
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Product: Deserializers-Serdes
Qualification: AEC-Q100
Series: DS90UB940N-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.14 V
Type: Deserializer
Вес, г 0.26

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем