SM74611KTTR, Diodes - General Purpose, Power, Switching Smart Bypass Diode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 10 шт. —
800 руб.
от 100 шт. —
575 руб.
от 500 шт. —
474.71 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Texas Instruments SM74611 Smart Bypass DiodeTexas Instruments SM74611 Smart Bypass Diode is used in photovoltaic applications and provides an alternate path for string current when parts of the panel are shaded during normal operation. TI SM74611 Smart Bypass Diode has a lower forward voltage drop than PN junction and Schottky diodes. It has a typical average forward voltage drop of 26mV at 8A of current. This translates into typical power dissipation of 208mW, which is significantly lower than the 3.2W of conventional Schottky diodes. The SM74611 is also footprint and pin-compatible with conventional D2PAK Schottky diodes, making it a drop-in replacement in many applications.
Технические параметры
Brand: | Texas Instruments |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 8 A |
Ir - Reverse Current: | 300 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | TO-263-3 |
Pd - Power Dissipation: | 575 mW |
Peak Reverse Voltage: | 30 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Series: | SM74611 |
Subcategory: | Diodes & Rectifiers |
Type: | Inverting |
Vf - Forward Voltage: | 26 mV |
Brand | Texas Instruments |
Configuration | Single |
Factory Pack Quantity | 500 |
Features | Solar Bypass, Internal FET |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Outputs | 1 Output |
Operating Supply Current | 0 mA |
Operating Supply Voltage | 100 mV to 30 V |
Operating Temperature Range | -40 C to+125 C |
Output Current | 15 A |
Package / Case | TO-263-3 |
Packaging | Cut Tape |
Pd - Power Dissipation | 575 mW |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
RoHS | Details |
Series | SM74611 |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 100 mV |
Type | Smart Bypass Diode |
Unit Weight | 0.068654 oz |
Вес, г | 1 |
Техническая документация
Datasheet SM74611KTTR
pdf, 1490 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов