SN65C1168EMPWSEP, RS-422 Interface IC Radiation hardened RS-422 dual differential drivers and receivers in space Enhanced Plastic 16-TSSOP -

SN65C1168EMPWSEP, RS-422 Interface IC Radiation hardened RS-422 dual differential drivers and receivers in space Enhanced Plastic 16-TSSOP -
Изображения служат только для ознакомления,
см. техническую документацию
35 870 руб.
от 10 шт.29 930 руб.
от 90 шт.29 450 руб.
1 шт. на сумму 35 870 руб.
Плати частями
от 8 969 руб. × 4 платежа
Номенклатурный номер: 8005005449
Артикул: SN65C1168EMPWSEP
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422 Interface IC
SNx5116x Dual Drivers & Receivers

Texas Instruments SNx5116x Dual Drivers and Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Function: Driver/Receiver
Input Voltage: 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 17 mA
Operating Supply Voltage: 5 V
Output Current: 20 mA
Output Voltage: 5.5 V
Package/Case: TSSOP-16
Packaging: Tube
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422/RS-422 Drivers And Receivers
Propagation Delay Time: 8 ns
Series: SN65C1168E
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Differential Drivers and Receivers
Вес, г 3.58

Техническая документация

Datasheet
pdf, 1011 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем