SN65C1168EPWRG4, RS-422 Interface IC Dual Diff Drivers & Receivers

SN65C1168EPWRG4, RS-422 Interface IC Dual Diff Drivers & Receivers
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.710 руб.
от 100 шт.501 руб.
от 250 шт.471.57 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005454
Артикул: SN65C1168EPWRG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422 Interface IC
SNx5116x Dual Drivers & Receivers
Texas Instruments SNx5116x Dual Drivers & Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Operating Supply Current: 9 mA
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Series: SN65C1168E
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем