SN65C3221IPWRQ1, RS-232 Interface IC 3V To 5.5V MultiCh RS-232

SN65C3221IPWRQ1, RS-232 Interface IC 3V To 5.5V MultiCh RS-232
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.570 руб.
от 100 шт.441 руб.
от 250 шт.413.96 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005465
Артикул: SN65C3221IPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Automotive 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Qualification: AEC-Q100
Series: SN65C3221-Q1
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Brand Texas Instruments
Compliance AEC-Q100
Data Rate 1000 kb/s
Duplex Full Duplex
Factory Pack Quantity 2000
Function Transceiver
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1 mA
Operating Supply Voltage 3.3 V, 5 V
Package / Case TSSOP-16
Packaging Reel
Product RS-232 Transceivers
Product Category RS-232 Interface IC
Qualification AEC-Q100
RoHS Details
Series SN65C3221-Q1
Shutdown Auto-Powerdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Unit Weight 0.002183 oz
Вес, г 0.06

Техническая документация

Datasheet SN65C3221IPWRQ1
pdf, 888 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем