SN65DP149RSBR, Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer -40 to 85C operating temperature 40-WQFN -40 to 85

SN65DP149RSBR, Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer -40 to 85C operating temperature 40-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 260 руб.
от 100 шт.930 руб.
от 250 шт.820.39 руб.
1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8005005511
Артикул: SN65DP149RSBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Display Interface IC
SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer
Texas Instruments SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer is a dual-mode DisplayPort to transition-minimized differential signal (TMDS) retimer. They support digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b output signals. The SN65DP149/SN75DP149 also supports the dual-mode standard version 1.1 type 1 and type 2 through the DDC link. These devices support data rates up to 3.4Gbps per data lane to support Ultra HD (4Kx2K/30Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920x1080/60Hz). They can automatically configure themselves as a re-driver at data rates < 1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I 2 C programming.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: WQFN-40
Packaging: Reel, Cut Tape
Product Category: Display Interface IC
Product Type: Display Interface IC
Series: SN65DP149
Subcategory: Interface ICs
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем