SN65DP159RSBR, Interface - Signal Buffers, Repeaters 6-Gbps DP++ 1.1 to HDMI 2.0 retimer -40 to 85C operating temperature 40-WQFN -40 to 85

SN65DP159RSBR, Interface - Signal Buffers, Repeaters 6-Gbps DP++ 1.1 to HDMI 2.0 retimer -40 to 85C operating temperature 40-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 610 руб.
от 25 шт.1 530 руб.
от 100 шт.1 241.86 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8005005513
Артикул: SN65DP159RSBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
SNx5DP159 6Gbps DP++ to HDMI Retimer
Texas Instruments SNx5DP159 6Gbps DP++ to HDMI Retimer is a dual mode DisplayPort to transition-minimized differential signal (TMDS) retimer. It supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports the dual mode standard version 1.1 type 1 and type 2 through the DDC link or AUX channel. The SNx5DP159 device supports a data rate up to 6Gbps per data lane to support Ultra HD (4K x 2K / 60Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920 x 1080 / 60Hz). The SNx5DP159 device can automatically configure itself as a re-driver at data rates <1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: WQFN-40
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Series: SN65DP159
Subcategory: Interface ICs
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем