SN65HVD12P, RS-485 Interface IC 3.3V RS485

Фото 1/2 SN65HVD12P, RS-485 Interface IC 3.3V RS485
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 520 руб.
от 100 шт.1 130 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8005005581
Артикул: SN65HVD12P
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
1/1 Transceiver Half RS422, RS485 8-PDIP

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Half Duplex
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 150
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 15.5 mA
Operating Supply Voltage: 3.3 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: SN65HVD12
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Base Product Number 65HVD12 ->
Data Rate 1Mbps
Duplex Half
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
Protocol RS422, RS485
REACH Status REACH Unaffected
Receiver Hysteresis 35mV
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Type Transceiver
Voltage - Supply 3V ~ 3.6V
Вес, г 0.44

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем