SN65HVD257DR, CAN Interface IC CAN Transceiver

SN65HVD257DR, CAN Interface IC CAN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.620 руб.
от 100 шт.477 руб.
от 250 шт.452.42 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005663
Артикул: SN65HVD257DR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
SN65HVD257 CAN Transceiver

Texas Instruments SN65HVD257 CAN Transceiver meets the ISO1189-2 high speed CAN (Controller Area Network) physical layer standard. This device is designed for data rates above 1Mbps for CAN in short networks. The transceiver allows for enhanced timing margin and higher data rates in long and highly loaded networks. The Texas Instruments SN65HVD257 provides many protection features to enhance the device and CAN-network robustness. This device adds additional features that allow for an easy design of redundant and multi-topology networks with fault indication for higher levels of functional safety in the CAN system.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 130 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Series: SN65HVD257
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем