SN65HVD267DR, CAN Interface IC Turbo CAN Tnsceiver for CAN FD

SN65HVD267DR, CAN Interface IC Turbo CAN Tnsceiver for CAN FD
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.590 руб.
от 100 шт.443 руб.
от 250 шт.416.52 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005668
Артикул: SN65HVD267DR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
SN65HVD267 CAN Transceiver

Texas Instruments SN65HVD267 CAN Transceiver meets the ISO1189-2 High Speed CAN (Controller Area Network) physical layer standard. This device is designed for data rates in excess of 2Mpbs for CAN FD (CAN with flexible data rate) and greater than 1Mbps for CAN in short networks. The transceiver allows for enhanced timing margin and higher data rates in long and highly-loaded networks. The Texas Instruments SN65HVD267 provides many protection features to enhance device and CAN-network robustness. The device adds additional features, allowing easy design of redundant and multi-topology networks with fault indication for higher levels of safety in the CAN system.

Технические параметры

Brand: Texas Instruments
Data Rate: 2 Mb/s
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 130 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Protocol Supported: CAN
Series: SN65HVD267
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем