SN65HVD30D, RS-485 Interface IC 3.3V Full-Duplex RS- 485
![Фото 1/3 SN65HVD30D, RS-485 Interface IC 3.3V Full-Duplex RS- 485](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
1 040 руб.
от 10 шт. —
960 руб.
от 75 шт. —
836 руб.
от 300 шт. —
775.58 руб.
1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 26 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.1 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65HVD30 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
IC Type | Line Transceiver IC |
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 2.1 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 64@RS-485I1@RS-422 |
Number of Receivers | 1 |
Number of Receivers per Line | 64@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SN65HVD32DR
pdf, 2053 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем