SN65HVD33MDREP, RS-422/RS-485 Interface IC Mil Enhance 3.3V Full-Duplex RS-485
![SN65HVD33MDREP, RS-422/RS-485 Interface IC Mil Enhance 3.3V Full-Duplex RS-485](https://static.chipdip.ru/lib/239/DOC025239087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 420 руб.
от 10 шт. —
2 080 руб.
от 25 шт. —
1 850 руб.
от 100 шт. —
1 488.75 руб.
1 шт.
на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
от 605 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
RS422/RS485 TXRX, 25MBPS, 3.6V, SOIC-14; Device Type:Differential Line Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Dr
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | Differential |
Package / Case: | SOIC-14 |
Part # Aliases: | V62/06634-04YE |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | SN65HVD33-EP |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 2.1 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 256 |
Number of Receivers | 1 |
Number of Receivers per Line | 256 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Вес, г | 0.12 |
Техническая документация
Документация
pdf, 1454 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем