SN65HVD70DR, RS-485 Interface IC RS-485 Transceiver
![Фото 1/3 SN65HVD70DR, RS-485 Interface IC RS-485 Transceiver](https://static.chipdip.ru/lib/327/DOC043327369.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/995/DOC010995616.jpg)
![](https://static.chipdip.ru/lib/912/DOC012912923.jpg)
570 руб.
от 10 шт. —
460 руб.
от 100 шт. —
366 руб.
от 250 шт. —
320.77 руб.
1 шт.
на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
Single Transmitter/Receiver RS-485 14-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 400 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.1 mA |
Package/Case: | SOIC-14 |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Package / Case | SOIC-14 |
Packaging | Cut Tape or Reel |
Product | RS-485 Transceivers |
Product Category | RS-485 Interface IC |
Product Type | RS-485 Interface IC |
Series | SN65HVD70 |
Subcategory | Interface ICs |
Automotive | No |
Data Rate | 400Kbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-485 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC |
Transmitter Communication Type | RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем