SN65LBC176DR, RS-485 Interface IC Differential Bus Transceiver

Фото 1/2 SN65LBC176DR, RS-485 Interface IC Differential Bus Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.710 руб.
от 100 шт.544 руб.
от 250 шт.517.05 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005804
Артикул: SN65LBC176DR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Duplex: Half Duplex
ESD Protection: ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: SN65LBC176
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Case SOIC8
Data transfer rate 10Mbps
Integrated circuit features differential
Kind of integrated circuit bus transceiver
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Number of receivers 1
Number of transmitters 1
Operating temperature -40…85°C
Type of integrated circuit interface
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем