SN65LVDS33PWR, LVDS Interface IC Quad LVDS Receiver

Фото 1/2 SN65LVDS33PWR, LVDS Interface IC Quad LVDS Receiver
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.660 руб.
от 100 шт.496 руб.
от 250 шт.464.39 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005005951
Артикул: SN65LVDS33PWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC
LVDS Receiver 400Mbps 16-Pin TSSOP T/R

Технические параметры

Brand: Texas Instruments
Data Rate: 400 Mb/s
Development Kit: SN65LVDS31-33EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Type: CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
Input Voltage, Max: 5 V
Input Voltage, Min: 800 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Output Type: LVTTL
Package / Case: TSSOP-16
Pd - Power Dissipation: 774 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 9 ns
Series: SN65LVDS33
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Receiver
Automotive No
Differential Input High Threshold Voltage (V) 0.05(Max)
Differential Input Low Threshold Voltage (V) -0.05(Min)
ECCN (US) EAR99
Function Receiver
Input Signal Type CMOS|ECL|LVCMOS|LVDS|LVECL|LVPECL|PECL
Lead Shape Gull-wing
Maximum Input Current (uA) 75
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 9
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 0
Number of Elements per Chip 4
Number of Receivers 4
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Transmission Data Rate (Mbps) 400
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем