SN65MLVD040RGZT, LVDS Interface IC 4Ch Half-Duplex M LVDS Line Xcvr

SN65MLVD040RGZT, LVDS Interface IC 4Ch Half-Duplex M LVDS Line Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
2 460 руб.
от 10 шт.2 110 руб.
от 25 шт.1 880 руб.
от 100 шт.1 450.86 руб.
1 шт. на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
Номенклатурный номер: 8005006037
Артикул: SN65MLVD040RGZT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC
SN65MLVD040 4-Channel M-LVDS Line Transceivers
The Texas Instruments SN65MLVD040 4-channel half-duplex M-LVDS line transceiver provides four half-duplex transceivers for transmitting and receiving multipoint low voltage differential signals in full compliance with the TIA/EIA-899 (M-LVDS) standard. The half-duplex transceivers are optimized to operate at signaling rates up to 250 Mbps. The driver outputs of the TI SN65MLVD040 line transceiver have been designed to support multipoint buses presenting loads as low as 30Ω and incorporate controlled transition times to allow for stubs off of the backplane transmission line. TI SN65MLVD040 line transceivers are ideal for a variety of applications, including parallel multipoint data and clock transmission via backplanes and cables, cellular base stations, and network switches and routers.

Технические параметры

Brand: Texas Instruments
Data Rate: 250 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: LVTTL, M-LVDS
Input Voltage, Max: 2 V
Input Voltage, Min: 800 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 90 mA
Operating Supply Voltage: 3.3 V
Output Type: M-LVDS, LVTTL
Package / Case: VQFN-48
Pd - Power Dissipation: 382 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 1.9 ns
Series: SN65MLVD040
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Transceiver
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем