SN74ABT573APW, Latches Octal Transp D-Type

SN74ABT573APW, Latches Octal Transp D-Type
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 70 шт.129 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005006261
Артикул: SN74ABT573APW
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Latches
Прозрачная защелка D-типа 1 канал 8: 8 IC Tri-State 20-TSSOP

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Function: Transparent
High Level Output Current: -32 mA
Logic Family: ABT
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Circuits: 8
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: TSSOP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 5.7 ns
Quiescent Current: 30 mA
Reset Type: No Reset
Series: SN74ABT573A
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: D-Type
Base Product Number 74ABT573 ->
Circuit 8:8
Current - Output High, Low 32mA, 64mA
Delay Time - Propagation 4ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output Type Tri-State
Package Tube
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74ABT ->
Supplier Device Package 20-TSSOP
Voltage - Supply 4.5V ~ 5.5V
Brand Texas Instruments
Factory Pack Quantity 70
Function Transparent
Height 1.15 mm
High Level Output Current -32 mA
Length 6.5 mm
Logic Family ABT
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8 Channel
Number of Circuits 8 Circuit
Number of Input Lines 8 Line
Number of Output Lines 8 Line
Operating Supply Voltage 5 V
Packaging Tube
Polarity Non-Inverting
Product Category Latches
Propagation Delay Time 5.7 ns at 5 V
Quiescent Current 30 mA
Reset Type No Reset
RoHS Details
Supply Current - Max 24 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type D-Type
Unit Weight 0.002716 oz
Width 4.4 mm
Вес, г 0.08

Техническая документация

Документация
pdf, 2177 КБ
Чертеж
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем