SN74ACT573PW, Latches Octal D Type Transp Latch

SN74ACT573PW, Latches Octal D Type Transp Latch
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.270 руб.
от 70 шт.206 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005006552
Артикул: SN74ACT573PW
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Latches
Octal D-type transparent latches with three-state outputs 20-TSSOP -40 to 85

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Function: Transparent
High Level Output Current: -24 mA
Logic Family: ACT
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Circuits: 8
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: TSSOP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 10.5 ns
Quiescent Current: 4 uA
Reset Type: No Reset
Series: SN74ACT573
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: D-Type
Automotive No
Maximum High Level Output Current - (mA) -24
Maximum Low Level Output Current - (mA) 24
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 4.5
Number of Channels per Chip 8
Number of Elements per Chip 1
Number of Inputs per Chip 8
Number of Outputs per Chip 8
Operating Temperature - (??C) -40~85
Output Type 3-State
Packaging Tape and Reel
Pin Count 20
Polarity Non-Inverting
Process Technology CMOS
Standard Package Name SOP
Supplier Package TSSOP
Вес, г 0.08

Техническая документация

Документация
pdf, 1359 КБ
Чертеж
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем