SN74ALS163BN, Counter ICs 4-Bit Synch Binary
![SN74ALS163BN, Counter ICs 4-Bit Synch Binary](https://static.chipdip.ru/lib/088/DOC024088818.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
220 руб.
от 100 шт. —
156 руб.
от 500 шт. —
129.76 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Counter ICs
LOGIC, 4BIT SYNC BINARY COUNTR, 16DIP; Logic Family / Base Number:74ALS163; Counter Type:Binary, Synchronous; Clock Frequency:40MHz; Count Maximum:16; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS; Logic IC Base Number:74163; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Function:4bit Synchronous Binary Counter; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole
Технические параметры
Brand: | Texas Instruments |
Counter Type: | Binary |
Counting Sequence: | Up |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Counter |
Logic Family: | ALS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Bits: | 4 bit |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Current: | 8 mA/-400 uA |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Counter ICs |
Product Type: | Counter ICs |
Series: | SN74ALS163B |
Subcategory: | Counter ICs |
Base Part Number | 74ALS163 |
Count Rate | 40MHz |
Direction | Up |
Logic Type | Binary Counter |
Manufacturer | Texas Instruments |
Mounting Type | Through Hole |
Number of Bits per Element | 4 |
Number of Elements | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Reset | Synchronous |
Series | 74ALS |
Supplier Device Package | 16-PDIP |
Timing | Synchronous |
Trigger Type | Positive Edge |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 0.95 |
Техническая документация
Чертеж
pdf, 95 КБ
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем