SN74ALS521N, Logic Comparators 8-Bit Id Comparators W/open-Collector Out

Фото 1/2 SN74ALS521N, Logic Comparators 8-Bit Id Comparators W/open-Collector Out
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.580 руб.
от 100 шт.453 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005007255
Артикул: SN74ALS521N
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Comparators
Magnitude Comparator Bit Active Low Output A=B 20-PDIP

Технические параметры

Brand: Texas Instruments
Comparator Type: Identity
Factory Pack Quantity: Factory Pack Quantity: 20
High Level Output Current: -2.6 mA
Logic Function: A = B
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Bits: 8 bit
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Totem-Pole
Package / Case: PDIP-20
Packaging: Tube
Polarity: Inverting
Product Category: Logic Comparators
Product Type: Logic Comparators
Product: Digital Comparators
Propagation Delay Time: 12 ns, 20 ns, 22 ns
Series: SN74ALS521
Shutdown: No Shutdown
Subcategory: Logic ICs
Supply Current - Max: 19 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Base Product Number 74ALS521 ->
Current - Output High, Low 2.6mA, 24mA
ECCN EAR99
HTSUS 8542.39.0001
Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Bits 8
Operating Temperature 0В°C ~ 70В°C
Output Active Low
Output Function A=B
Package Tube
Package / Case 20-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74ALS ->
Supplier Device Package 20-PDIP
Type Identity Comparator
Voltage - Supply 4.5V ~ 5.5V
Вес, г 1.2

Дополнительная информация

Калькуляторы группы «Логические - Компараторы»
Типы корпусов импортных микросхем