SN74AVCH8T245PW, Translation - Voltage Levels 4B Dual Supply Bus Transceiver
![Фото 1/3 SN74AVCH8T245PW, Translation - Voltage Levels 4B Dual Supply Bus Transceiver](https://static.chipdip.ru/lib/968/DOC043968901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/214/DOC027214447.jpg)
![](https://static.chipdip.ru/lib/937/DOC035937287.jpg)
360 руб.
от 10 шт. —
250 руб.
от 120 шт. —
211 руб.
от 300 шт. —
187.44 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
Описание IC: digital; bus transceiver,level shifter; Ch: 8; 1.2?3.6VDC; SMD Характеристики Категория | Микросхема |
Тип | логическая |
Вид | 3 состояния, шинный приемопередатчик, 8 бит |
Монтаж | SMD |
Мин.напряжение питания, В | 1.2 |
Макс.напряжение питания, В | 3.6 |
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 320 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
High Level Output Current: | 12 mA |
Logic Family: | CMOS |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | 3-State |
Package/Case: | TSSOP-24 |
Packaging: | Tube |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 2.5 ns |
Series: | SN74AVCH8T245 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.2 V |
Type: | Bus Transceiver |
Base Product Number | 74AVCH8T245 -> |
Current - Output High, Low | 12mA, 12mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Translation Transceiver |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | 3-State |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AVCH -> |
Supplier Device Package | 24-TSSOP |
Voltage - Supply | 1.2V ~ 3.6V |
Abs. Propagation Delay Time | 8.7(ns) |
Additional Features | W/Volt Translation |
High Level Output Current | -12(mA) |
Input Logic Level | CMOS |
Logic Family | AVC |
Low Level Output Current | 12(mA) |
Maximum Propagation Delay Time @ Maximum CL | 6.8@1.5V@3.3V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.2(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Logic Level | CMOS |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 24 |
Polarity | Non-Inverting |
Propagation Delay Time | 8.7 ns |
Quiescent Current | 16(uA) |
Rad Hardened | No |
Technology | CMOS |
Case | TSSOP24 |
Family | AVC |
Kind of integrated circuit | bus transceiver, level shifter |
Kind of output | 3-state |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Type of integrated circuit | digital |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем