SN74AXC4T774PWR, Translation - Voltage Levels 4-bit dual-supply bus transceiver with 3-state outputs and independent direction control input

SN74AXC4T774PWR, Translation - Voltage Levels 4-bit dual-supply bus transceiver with 3-state outputs and independent direction control input
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.216 руб.
от 500 шт.178.34 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005007867
Артикул: SN74AXC4T774PWR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74AXC4T774/SN74AXC4T774-Q1 Bus Transceiver

Texas Instruments SN74AXC4T774/SN74AXC4T774-Q1 Dual-Supply Bus Transceiver is a four-bit non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with both V CCA and V CCB supplies as low as 0.65V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which also accepts any supply voltage from 0.65V to 3.6V. The SN74AXC4T774/SN74AXC4T774-Q1 is also compatible with a single-supply system.

Технические параметры

Brand: Texas Instruments
Data Rate: 310 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 40 uA
Output Type: 3-State
Package / Case: TSSOP-16
Packaging: Reel, Cut Tape
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5 ns
Series: SN74AXC4T774
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Bus Transceiver
Вес, г 0.06

Техническая документация

Datasheet SN74AXC4T774PWR
pdf, 2648 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем