SN74AXC8T245RJWR, Translation - Voltage Levels 8-bit dual-supply bus transceiver 24-UQFN -40 to 125
![Фото 1/2 SN74AXC8T245RJWR, Translation - Voltage Levels 8-bit dual-supply bus transceiver 24-UQFN -40 to 125](https://static.chipdip.ru/lib/546/DOC030546497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/359/DOC032359105.jpg)
360 руб.
от 10 шт. —
300 руб.
от 100 шт. —
233 руб.
от 500 шт. —
196.29 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
AXC Voltage TranslatorsTexas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 380 Mb/s |
Development Kit: | SN74AXC8T245EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Current: | 38 uA |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | 3-State |
Package / Case: | UQFN-24 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 13 ns |
Series: | SN74AXC8T245 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 650 mV |
Type: | Non-Inverting Bus Transceiver |
Absolute Propagation Delay Time (ns) | 552 |
Automotive | No |
Channel Type | Bidirectional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Logic Family | AXC |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -12 |
Maximum Low Level Output Current (mA) | 12 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 172@0.7V |
Maximum Quiescent Current (mA) | 0.055 |
Minimum High Level Input Voltage (V) | 1.6 |
Minimum Latch-Up Current (mA) | 100 |
Minimum Operating Supply Voltage (V) | 0.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 8 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | QFN |
Supplier Package | UQFN |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем