SN74AXCH1T45DCKR, Translation - Voltage Levels Single-bit dual-supply bus transceiver 6-SC70 -40 to 125

SN74AXCH1T45DCKR, Translation - Voltage Levels Single-bit dual-supply bus transceiver 6-SC70 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.120 руб.
от 500 шт.91.92 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005007874
Артикул: SN74AXCH1T45DCKR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74AXCH1T45 Dual-Supply Bus Transceivers
Texas Instruments SN74AXCH1T45 Dual-Supply Bus Transceivers utilize two individually configurable power-supply rails. The power-supply rails allow each port to operate with a power supply range from 0.65V to 3.6V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which also accepts any supply voltage from 0.65V to 3.6V.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 14 uA
Output Type: 3-State
Package / Case: SC70-6
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 152 ns
Series: SN74AXCH1T45
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Bus Transceiver
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем