SN74AXCH8T245PWR, Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver 24-TSSOP -40 to 125

Фото 1/2 SN74AXCH8T245PWR, Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver 24-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.221 руб.
от 500 шт.184.80 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005007880
Артикул: SN74AXCH8T245PWR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
AXC Voltage Translators
Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Development Kit: SN74AXC8T245EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 60 uA
Operating Temperature Range: -40 C to+125 C
Output Type: 3-State
Package / Case: TSSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4 ns, 8 ns
Series: SN74AXCH8T245
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.65 V
Type: Bus Transceiver
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем