SN74HC259D, Latches 8-Bit Addressable

Фото 1/3 SN74HC259D, Latches 8-Bit Addressable
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.230 руб.
от 120 шт.177 руб.
от 520 шт.165.34 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005008646
Артикул: SN74HC259D
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Latches
Описание IC: digital; 8bit,latch; 2?6VDC; SMD; SO16; -40?85°C; tube; HC Характеристики
Категория Микросхема

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Function: 8 bit Addressable
High Level Output Current: -5.2 mA
Logic Family: 74HC
Logic Type: Serial In/Parallel Out(SIPO)Shift Register
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Circuits: 1
Number of Input Lines: 1 Line
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 6 V
Package / Case: SOIC-Narrow-16
Packaging: Tube
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
Quiescent Current: 8 uA
Reset Type: Master Reset
Series: SN74HC259
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Type: D-Type
Base Product Number 74HC259 ->
Circuit 1:8
Current - Output High, Low 5.2mA, 5.2mA
Delay Time - Propagation 13ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type, Addressable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output Type Standard
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 16-SOIC
Voltage - Supply 2V ~ 6V
Latch Mode Addressable
Latching Element D Type
Logic Family HC
Number of Bits 8bit
Number of Channels per Chip 8
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем