SN74HC563DW, Latches Octal Transparent DTYPE Latches
![Фото 1/3 SN74HC563DW, Latches Octal Transparent DTYPE Latches](https://static.chipdip.ru/lib/282/DOC025282614.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/766/DOC016766173.jpg)
![](https://static.chipdip.ru/lib/696/DOC037696550.jpg)
420 руб.
от 10 шт. —
360 руб.
от 100 шт. —
262 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Latches
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Transparent |
High Level Output Current: | -7.8 mA |
Logic Family: | HC |
Logic Type: | Inverting |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channels |
Number of Circuits: | 8 |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 8 Line |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V |
Quiescent Current: | 8 uA |
Reset Type: | No Reset |
Series: | SN74HC563 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Type: | D-Type |
Latch Mode | Transparent |
Latching Element | D Type |
Logic Family | HC |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits | 8bit |
Output Type | 3 State |
Package Type | SOIC |
Pin Count | 20 |
Polarity | Inverting |
Width | 7.52mm |
Case | SO20-W |
Family | HC |
Kind of integrated circuit | D-latch transparent |
Kind of output | 3-state |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of channels | 8 |
Operating temperature | -40…85°C |
Trigger | level-triggered |
Type of integrated circuit | digital |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем