SN74HC595BRWNR, Counter Shift Registers 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125
![SN74HC595BRWNR, Counter Shift Registers 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125](https://static.chipdip.ru/lib/239/DOC025239080.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
от 10 шт. —
80 руб.
от 100 шт. —
58 руб.
от 1000 шт. —
44.53 руб.
Добавить в корзину 1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Counter Shift Registers
SN74HC595B 8-Bit Shift RegistersTexas Instruments SN74HC595B 8-Bit Shift Registers contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift register and storage register. The Texas Instruments SN74HC595B has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, all outputs are in the high-impedance state except QH.
Технические параметры
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Shift Registers |
High Level Output Current: | 20 mA |
Input Type: | CMOS |
Logic Family: | HC |
Logic Type: | CMOS |
Low Level Output Current: | -20 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Input Lines: | 1 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | 3-State |
Package / Case: | X1QFN-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Product: | Shift Registers |
Propagation Delay Time: | 13 ns |
Series: | SN74HC595B |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Triggering Type: | Positive Edge |
корпус | X1QFN16-EP |
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Type | 3-State |
Package Type | X1QFN EP |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 250(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Вес, г | 0.001 |
Техническая документация
Документация
pdf, 1125 КБ
SN54HC595, SN74HC595
pdf, 2485 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем