SN74LV1T00DCKRG4, Translation - Voltage Levels Single power supply 2-input POSITIVE NAND gate logic level shifter 5-SC70

SN74LV1T00DCKRG4, Translation - Voltage Levels Single power supply 2-input POSITIVE NAND gate logic level shifter 5-SC70
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 100 шт.118 руб.
от 500 шт.89.82 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005009656
Артикул: SN74LV1T00DCKRG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74LV1T00 Positive-NAND Gate Logic Level Shifter
Texas Instruments SN74LV1T00 2-Input Positive-NAND Gate Logic Level Shifter is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation (e.g. 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generation of desired output levels to connect to controllers or processors.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Over-voltage tolerant inputs, NAND gate
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.35 mA
Operating Temperature Range: -40 C to+125 C
Package / Case: SC70-5
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.5 ns
Series: SN74LV1T00
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Type: Unidirectional Level Translator
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем