SN74LV573ARGYR, Latches Tri-St Octal D-Type

Фото 1/2 SN74LV573ARGYR, Latches Tri-St Octal D-Type
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.88 руб.
от 500 шт.71.43 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005009863
Артикул: SN74LV573ARGYR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Latches

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: 3-State Octal D-Type
High Level Output Current: -16 mA
Logic Family: 74LV
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Circuits: 8
Number of Input Lines: 2 Line
Number of Output Lines: 1 Line
Operating Supply Voltage: 2 V to 5.5 V
Output Type: 3-State
Package/Case: VQFN-20
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V
Quiescent Current: 20 uA
Reset Type: No Reset
Series: SN74LV573A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: D-Type
Brand Texas Instruments
Factory Pack Quantity 3000
Function 3-State Octal D-Type
Height 0.8 mm
High Level Output Current - 16 mA
Length 4.5 mm
Logic Family 74LV
Logic Type True
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 8 Channel
Number Of Circuits 8 Circuit
Number Of Input Lines 2 Line
Number Of Output Lines 1 Line
Operating Supply Voltage 2 V to 5.5 V
Output Type 3-State
Package / Case VQFN-20
Packaging Cut Tape or Reel
Polarity Non-Inverting
Product Category Latches
Product Type Latches
Propagation Delay Time 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V
Quiescent Current 20 uA
Reset Type No Reset
Series SN74LV573A
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Type D-Type
Unit Weight 0.001517 oz
Width 3.5 mm
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем