SN74LVC841APWR, Latches 10bit Interface
![Фото 1/2 SN74LVC841APWR, Latches 10bit Interface](https://static.chipdip.ru/lib/214/DOC027214448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC013881087.jpg)
680 руб.
от 10 шт. —
550 руб.
от 100 шт. —
433 руб.
от 250 шт. —
380.06 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Latches
Latch Transparent 3-ST 10-CH D-Type 24-Pin TSSOP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | -24 mA |
Logic Family: | 74LV |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 10 Channels |
Number of Circuits: | 8 |
Number of Input Lines: | 10 Line |
Number of Output Lines: | 3 Line |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Output Type: | 3-State |
Package / Case: | TSSOP-24 |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 7.5 ns at 2.7 V, 6.7 ns at 3.3 V |
Quiescent Current: | 10 uA |
Reset Type: | No Reset |
Series: | SN74LVC841A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Type: | D-Type |
Absolute Propagation Delay Time (ns) | 8.6 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch Mode | Transparent |
Lead Shape | Gull-wing |
Logic Family | LVC |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 6.7@3.3V|7.5@2.7V |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 10 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Number of Inputs per Chip | 10 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 10 |
Number of Selection Inputs per Element | 0 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Tolerant I/Os (V) | 5 |
Type | D-Type |
Typical Operating Supply Voltage (V) | 2.5|1.8|3.3 |
Вес, г | 0.09 |
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем