SN74LVC8T245DBQR, Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr

Фото 1/2 SN74LVC8T245DBQR, Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 100 шт.209 руб.
от 500 шт.181.93 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005010624
Артикул: SN74LVC8T245DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74LVC8T245 Dual Supply Bus Transceiver

Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with V CCA and V CCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The V CC isolation feature ensures that if either V CC input is at GND, all outputs are in the high-impedance state.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 32 mA
Logic Family: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: QSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4.2 ns
Series: SN74LVC8T245
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: 8-bit Translating Transceiver
Brand Texas Instruments
Data Rate 500 Mb/s
Factory Pack Quantity 2500
High Level Output Current 32 mA
Logic Family 74LVC
Logic Type CMOS
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Output Type 3-State
Package / Case QSOP-24
Packaging Cut Tape or Reel
Product Category Translation-Voltage Levels
Product Type Translation-Voltage Levels
Propagation Delay Time 4.2 ns
Series SN74LVC8T245
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Вес, г 1.7

Техническая документация

Datasheet SN74LVC8T245DBQR
pdf, 1251 КБ
Datasheet SN74LVC8T245DBQR
pdf, 1453 КБ
Datasheet SN74LVC8T245
pdf, 1253 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем