SN74LVCC3245ADBR, Translation - Voltage Levels Tri-State Octal Bus

Фото 1/2 SN74LVCC3245ADBR, Translation - Voltage Levels Tri-State Octal Bus
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.470 руб.
от 100 шт.359 руб.
от 250 шт.315.98 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005010631
Артикул: SN74LVCC3245ADBR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.

Технические параметры

Brand: Texas Instruments
Data Rate: 200 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Output enable
High Level Output Current: 24 mA
Logic Family: CMOS
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: SSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.4 ns
Series: SN74LVCC3245A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V, 3 V
Type: Bus Transceiver
Input Level LVTTL
Logic Family LVC
Logic Function Bus Transceiver
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 11.2 ns @ 3.3 V
Minimum Operating Supply Voltage 2.3 V, 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 8
Number of Elements per Chip 1
Output Level LVTTL
Package Type SSOP
Pin Count 24
Polarity Non-Inverting
Propagation Delay Test Condition 50pF
Width 5.3mm
Вес, г 1.7

Техническая документация

Datasheet
pdf, 1680 КБ
Чертеж
pdf, 33 КБ
Datasheet SN74LVCC3245A
pdf, 1259 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем