SN751177N, RS-422/RS-485 Interface IC Dual Diff Driver

Фото 1/4 SN751177N, RS-422/RS-485 Interface IC Dual Diff Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 590 руб.
от 25 шт.1 400 руб.
от 100 шт.1 157.13 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Номенклатурный номер: 8005010959
Артикул: SN751177N
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
2/2 Transceiver Full RS422, RS485 16-PDIP

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 110 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: PDIP-16
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: SN751177
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Base Product Number SN751177 ->
Duplex Full
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Drivers/Receivers 2/2
Operating Temperature -20В°C ~ 85В°C
Package Tube
Package / Case 16-DIP (0.300"", 7.62mm)
Protocol RS422, RS485
REACH Status REACH Unaffected
Receiver Hysteresis 50mV
RoHS Status ROHS3 Compliant
Supplier Device Package 16-PDIP
Type Transceiver
Voltage - Supply 4.5V ~ 5.5V
IC Type Dual Line Transceiver IC
Input Type Differential
Number of Transmitters 2
Package Type PDIP
Pin Count 16
Вес, г 4

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем