SN75452BD, Buffers & Line Drivers Dual HS HA Perp
![Фото 1/6 SN75452BD, Buffers & Line Drivers Dual HS HA Perp](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/561/DOC042561891.jpg)
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
280 руб.
от 10 шт. —
220 руб.
от 75 шт. —
158 руб.
от 525 шт. —
121.04 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Описание IC: driver; peripheral controller; SO8; 400mA; 30V; Ch: 2 Характеристики Категория | Микросхема |
Тип | драйвер |
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Input Signal Type: | TTL |
Low Level Output Current: | 300 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 56 mA |
Operating Supply Voltage: | 7 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 725 mW |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 35 ns |
Series: | SN75452B |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Automotive | No |
Driver Type | NAND |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 725 |
Maximum Propagation Delay Time (ns) | 35 |
Maximum Supply Current (A) | 0.071 |
Maximum Turn-Off Delay Time (ns) | 12 |
Maximum Turn-On Delay Time (ns) | 8 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Operating Supply Voltage (V) | 4.75 to 5.25 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Part Number | SN75452 |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 500mA, 500mA |
Driven Configuration | Low-Side |
Gate Type | N-Channel, P-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Rise / Fall Time (Typ) | 5ns, 7ns |
Series | - |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.75V ~ 5.25V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Maximum Power Dissipation | 725 mW |
Maximum Supply Current | 71 mA |
Maximum Turn-Off Delay Time | 12ns |
Maximum Turn-On Delay Time | 8ns |
Minimum Operating Temperature | 0 °C |
Package Type | SOIC |
Width | 3.91mm |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SN5545xB, SN7545xB
pdf, 1400 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем